
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Circular Contacts, Size 20MD, 22D | |
Specifications | - | |
Compatible Tools | 080.000.072.000.000 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 305,99000 Kč | 4 305,99 Kč |
| Unit Price without VAT: | 4 305,99000 Kč |
|---|---|
| Unit Price with VAT: | 5 210,24790 Kč |


