
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Seal | |
For Use With/Related Products | ODU AMC® T Series | |
Shell Size - Insert | 16 | |
Material | Polyphenylsulfone (PPSU) | |
Features | - | |
Color | Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,05000 Kč | 161,05 Kč |
| Unit Price without VAT: | 161,05000 Kč |
|---|---|
| Unit Price with VAT: | 194,87050 Kč |

