- Embedded Module ARM® Cortex®-R5F, ARM® Quad Cortex®-A53 500MHz, 1.2GHz 2GB 128MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSDZU3EG1-2G-IFB

DigiKey Part Number
1676-OSDZU3EG1-2G-IFB-ND
Manufacturer
Manufacturer Product Number
OSDZU3EG1-2G-IFB
Description
SYSTEM-IN-PACKAGE: AMD ZYNQ ULTR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
- Embedded Module ARM® Cortex®-R5F, ARM® Quad Cortex®-A53 500MHz, 1.2GHz 2GB 128MB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
500MHz, 1.2GHz
Manufacturer
Octavo Systems LLC
Flash Size
128MB
Packaging
Tray
RAM Size
2GB
Part Status
Active
Connector Type
600-BGA
Module/Board Type
MPU Core
Size / Dimension
1.570" L x 0.807" W (40.00mm x 20.50mm)
Core Processor
ARM® Cortex®-R5F, ARM® Quad Cortex®-A53
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
114 035,90000 Kč14 035,90 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14 035,90000 Kč
Unit Price with VAT:16 983,43900 Kč