OSD32MP15x Embedded Module STM32MP157F 800MHz 512MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSD32MP157F-512M-EAA

DigiKey Part Number
1676-OSD32MP157F-512M-EAA-ND
Manufacturer
Manufacturer Product Number
OSD32MP157F-512M-EAA
Description
SYSTEM IN A PACKAGE ( SIP)
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
OSD32MP15x Embedded Module STM32MP157F 800MHz 512MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Octavo Systems LLC
Series
Packaging
Tray
Part Status
Active
Module/Board Type
MPU Core
Core Processor
STM32MP157F
Co-Processor
-
Speed
800MHz
Flash Size
-
RAM Size
512MB
Connector Type
DSI
Size / Dimension
0.710" L x 0.710" W (18.00mm x 18.00mm)
Operating Temperature
-20°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
841 074,26024 Kč90 237,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 074,26024 Kč
Unit Price with VAT:1 299,85489 Kč