



M-MG-UM049 | |
|---|---|
DigiKey Part Number | 5687-M-MG-UM049TB-ND |
Manufacturer | |
Manufacturer Product Number | M-MG-UM049 |
Description | Vividia UM049 portable microscop |
Customer Reference | |
Detailed Description | Microscope, Portable 10x ~ 300x LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Oasis Scientific Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Microscope, Portable | |
Magnification Range | 10x ~ 300x | |
Field of View | - | |
Working Distance | - | |
Illumination | LED | |
Camera Type | 12MP | |
Interface | HDMI, USB | |
Includes | Battery, Software, USB Cable | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 299,19000 Kč | 6 299,19 Kč |
| Unit Price without VAT: | 6 299,19000 Kč |
|---|---|
| Unit Price with VAT: | 7 622,01990 Kč |


