



B-S-FC852MF | |
|---|---|
DigiKey Part Number | 5687-B-S-FC852MF-ND |
Manufacturer | |
Manufacturer Product Number | B-S-FC852MF |
Description | Vividia FC-852plus borescope |
Customer Reference | |
Detailed Description | Video Inspection System CMOS 2MP 1x ~ 150x |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Oasis Scientific Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Camera Type | CMOS 2MP | |
Magnification Range | 1x ~ 150x | |
Field of View | - | |
Working Distance | - | |
Illumination | LED | |
Display Style | - | |
Includes | Borescope, Hook, Magnet, Mirror, USB Cable | |
Weight | 0.37 lb (168 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 138,90000 Kč | 7 138,90 Kč |
| Unit Price without VAT: | 7 138,90000 Kč |
|---|---|
| Unit Price with VAT: | 8 638,06900 Kč |




