
B-S-FC3920MF | |
|---|---|
DigiKey Part Number | 5687-B-S-FC3920MF-ND |
Manufacturer | |
Manufacturer Product Number | B-S-FC3920MF |
Description | Vividia FC-3920plus borescope |
Customer Reference | |
Detailed Description | Video Inspection System CMOS 100x |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Oasis Scientific Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Camera Type | CMOS | |
Magnification Range | 100x | |
Field of View | - | |
Working Distance | - | |
Illumination | LED | |
Display Style | - | |
Includes | Borescope, Manual, Mirrors, Software, USB Cable | |
Weight | 0.3 lb (136 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 558,86000 Kč | 7 558,86 Kč |
| Unit Price without VAT: | 7 558,86000 Kč |
|---|---|
| Unit Price with VAT: | 9 146,22060 Kč |

