
ULP-18MA-13 | |
|---|---|
DigiKey Part Number | 1844-ULP-18MA-13-ND |
Manufacturer | |
Manufacturer Product Number | ULP-18MA-13 |
Description | ULTIMA GEN2 ULTRA LOW PROFILE AD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Microphone Arm | |
Material | - | |
Color | Black | |
For Use With/Related Products | Microphone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 577,80000 Kč | 12 577,80 Kč |
| Unit Price without VAT: | 12 577,80000 Kč |
|---|---|
| Unit Price with VAT: | 15 219,13800 Kč |


