


TKMACZ-FA | |
|---|---|
DigiKey Part Number | 1844-1006-ND |
Manufacturer | |
Manufacturer Product Number | TKMACZ-FA |
Description | VIDEO INSPECT SYST CMOS 1X-60X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Video Inspection System CMOS, 5MP 1x ~ 60x 22" LCD |
Datasheet | Datasheet |
Category | Magnification Range 1x ~ 60x |
Manufacturer O.C. White Co. | Working Distance 5.00" ~ Infinity (127.0mm ~ Infinity) |
Series | Illumination Fiber Optic, Fluorescent, LED |
Packaging Bulk | Display Style 22" LCD |
Part Status Active | Includes Camera, Lens, Monitor, Stand |
Camera Type CMOS, 5MP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133 086,87000 Kč | 133 086,87 Kč |
| Unit Price without VAT: | 133 086,87000 Kč |
|---|---|
| Unit Price with VAT: | 161 035,11270 Kč |

