LED-MG22-30-120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED-MG22-30-120V

DigiKey Part Number
1844-LED-MG22-30-120V-ND
Manufacturer
Manufacturer Product Number
LED-MG22-30-120V
Description
HIGH OUTPUT LED SPOT-LITE; 100-2
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Lamp, Flexible LED, (10)
Product Attributes
Type
Description
Select All
Category
Manufacturer
O.C. White Co.
Series
-
Packaging
Box
Part Status
Active
Lamp/Magnifier Type
Lamp, Flexible
Voltage
100 ~ 240V
Lens Style/Size
-
Bulb
LED, (10)
Arm
22.00" (558.8mm)
Color
-
Mounting Type
Base, Magnetic
Cord Length
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 265,25000 Kč7 265,25 Kč
56 935,30600 Kč34 676,53 Kč
106 797,88200 Kč67 978,82 Kč
256 620,27760 Kč165 506,94 Kč
Manufacturers Standard Package
Unit Price without VAT:7 265,25000 Kč
Unit Price with VAT:8 790,95250 Kč