Lamp, Magnifier 3 Diopter (1.75x), 5.00" (127.00mm) Diameter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM-36-B

DigiKey Part Number
1844-1020-ND
Manufacturer
Manufacturer Product Number
EM-36-B
Description
LAMP MAGNIFIER 1.75X FLUORESCENT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Lamp, Magnifier 3 Diopter (1.75x), 5.00" (127.00mm) Diameter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
O.C. White Co.
Series
Packaging
Bulk
Part Status
Active
Lamp/Magnifier Type
Lamp, Magnifier
Voltage
120V
Lens Style/Size
3 Diopter (1.75x), 5.00" (127.00mm) Diameter
Bulb
-
Arm
36.00" (914.4mm)
Color
Black
Mounting Type
Edge Clamp
Cord Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 778,44000 Kč5 778,44 Kč
Manufacturers Standard Package
Unit Price without VAT:5 778,44000 Kč
Unit Price with VAT:6 991,91240 Kč