Lamp, Magnifier 4 Diopter (2x), 7.50" (190.50mm) Diameter LED, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lamp, Magnifier 4 Diopter (2x), 7.50" (190.50mm) Diameter LED, White
O.C. White - Green-Lite™ Series

62400-4-S

DigiKey Part Number
1844-1046-ND
Manufacturer
Manufacturer Product Number
62400-4-S
Description
LAMP MAGNIFIER LED 7.5" CLAMP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Lamp, Magnifier 4 Diopter (2x), 7.50" (190.50mm) Diameter LED, White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style/Size
4 Diopter (2x), 7.50" (190.50mm) Diameter
Manufacturer
O.C. White Co.
Bulb
LED, White
Series
Arm
43.00" (1092.2mm)
Packaging
Bulk
Color
Silver
Part Status
Active
Cord Length
6' (1.83m) NEMA 5-15P
Lamp/Magnifier Type
Lamp, Magnifier
Base Product Number
Voltage
100 ~ 240V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
315 715,10667 Kč47 145,32 Kč
Unit Price without VAT:15 715,10667 Kč
Unit Price with VAT:19 015,27907 Kč