Lamp, Magnifier 4 Diopter (2x), 7.50" (190.50mm) Diameter LED, White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lamp, Magnifier 4 Diopter (2x), 7.50" (190.50mm) Diameter LED, White
O.C. White - Green-Lite™ Series

62400-4-RG

DigiKey Part Number
1844-1047-ND
Manufacturer
Manufacturer Product Number
62400-4-RG
Description
LAMP MAGNIFIER LED 7.5" CLAMP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Lamp, Magnifier 4 Diopter (2x), 7.50" (190.50mm) Diameter LED, White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Style/Size
4 Diopter (2x), 7.50" (190.50mm) Diameter
Manufacturer
O.C. White Co.
Bulb
LED, White
Series
Arm
43.00" (1092.2mm)
Packaging
Bulk
Color
Green
Part Status
Active
Cord Length
6' (1.83m) NEMA 5-15P
Lamp/Magnifier Type
Lamp, Magnifier
Base Product Number
Voltage
100 ~ 240V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 577,99000 Kč14 577,99 Kč
Manufacturers Standard Package
Unit Price without VAT:14 577,99000 Kč
Unit Price with VAT:17 639,36790 Kč