


62400-4-BO | |
|---|---|
DigiKey Part Number | 1844-1041-ND |
Manufacturer | |
Manufacturer Product Number | 62400-4-BO |
Description | LAMP MAGNIFIER LED 7.5" CLAMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lamp, Magnifier 4 Diopter (2x), 7.50" (190.50mm) Diameter LED, White |
Datasheet | Datasheet |
Category | Lens Style/Size 4 Diopter (2x), 7.50" (190.50mm) Diameter |
Manufacturer O.C. White Co. | Bulb LED, White |
Series | Arm 43.00" (1092.2mm) |
Packaging Bulk | Color Orange |
Part Status Active | Cord Length 6' (1.83m) NEMA 5-15P |
Lamp/Magnifier Type Lamp, Magnifier | Base Product Number |
Voltage 100 ~ 240V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 715,04000 Kč | 15 715,04 Kč |
| Unit Price without VAT: | 15 715,04000 Kč |
|---|---|
| Unit Price with VAT: | 19 015,19840 Kč |

