
11440-13-B | |
|---|---|
DigiKey Part Number | 1844-11440-13-B-ND |
Manufacturer | |
Manufacturer Product Number | 11440-13-B |
Description | CAST IRON TABLE EDGE CLAMP ASSEM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Table Edge Clamp | |
Material | Iron | |
Color | Black | |
For Use With/Related Products | Microphone |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 435,61000 Kč | 1 435,61 Kč |
| Unit Price without VAT: | 1 435,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 737,08810 Kč |


