FRDM-MCXA156
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRDM-MCXA156
NXP's FRDM Development Board Ecosystem

FRDM-MCXA156

DigiKey Part Number
568-FRDM-MCXA156-ND
Manufacturer
Manufacturer Product Number
FRDM-MCXA156
Description
FREEDOM MCXA156 EVAL BRD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MCXA156 Freedom MCX A ARM® Cortex®-M33 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M33
Platform
Utilized IC / Part
MCXA156
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
MCUXpresso
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1310,43000 Kč310,43 Kč
Manufacturers Standard Package
Unit Price without VAT:310,43000 Kč
Unit Price with VAT:375,62030 Kč