
UJA1169ATKZ | |
|---|---|
DigiKey Part Number | 568-UJA1169ATKZTR-ND - Tape & Reel (TR) 568-UJA1169ATKZCT-ND - Cut Tape (CT) 568-UJA1169ATKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJA1169ATKZ |
Description | IC MINI-CAN SYSTEM BASIS CHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | System Basis Chip Interface 20-HVSON (3.5x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | System Basis Chip | |
Interface | CAN, SPI | |
Voltage - Supply | 3V ~ 28V | |
Package / Case | 20-VFDFN Exposed Pad | |
Supplier Device Package | 20-HVSON (3.5x5.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,10000 Kč | 74,10 Kč |
| 10 | 55,67700 Kč | 556,77 Kč |
| 25 | 51,10960 Kč | 1 277,74 Kč |
| 100 | 46,07630 Kč | 4 607,63 Kč |
| 250 | 43,67540 Kč | 10 918,85 Kč |
| 500 | 42,22840 Kč | 21 114,20 Kč |
| 1 000 | 41,03803 Kč | 41 038,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 36,37707 Kč | 109 131,21 Kč |
| Unit Price without VAT: | 74,10000 Kč |
|---|---|
| Unit Price with VAT: | 89,66100 Kč |


