UJA1166ATK/0Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 16 258
Unit Price: 64,25000 Kč
Datasheet
1/1 Transceiver CANbus 14-HVSON (3x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJA1166ATK/0Z

DigiKey Part Number
568-UJA1166ATK/0ZTR-ND - Tape & Reel (TR)
568-UJA1166ATK/0ZCT-ND - Cut Tape (CT)
568-UJA1166ATK/0ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJA1166ATK/0Z
Description
IC TRANSCEIVER 1/1 14HVSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 14-HVSON (3x4.5)
Datasheet
 Datasheet
EDA/CAD Models
UJA1166ATK/0Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
800 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 28V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-HVSON (3x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,97000 Kč70,97 Kč
1053,25100 Kč532,51 Kč
2548,82440 Kč1 220,61 Kč
10043,96140 Kč4 396,14 Kč
25041,64408 Kč10 411,02 Kč
50041,09686 Kč20 548,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00037,69999 Kč226 199,94 Kč
Manufacturers Standard Package
Unit Price without VAT:70,97000 Kč
Unit Price with VAT:85,87370 Kč