
UJA1161ATK/0Z | |
|---|---|
DigiKey Part Number | 568-UJA1161ATK/0ZTR-ND - Tape & Reel (TR) 568-UJA1161ATK/0ZCT-ND - Cut Tape (CT) 568-UJA1161ATK/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJA1161ATK/0Z |
Description | IC TRANSCEIVER 1/1 14HVSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 14-HVSON (3x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | UJA1161ATK/0Z Models |
Category | Voltage - Supply 4.5V ~ 28V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 14-VDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-HVSON (3x4.5) |
Receiver Hysteresis 30 mV | Base Product Number |
Data Rate 5Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 54,46900 Kč | 544,69 Kč |
| 25 | 49,96680 Kč | 1 249,17 Kč |
| 100 | 45,00710 Kč | 4 500,71 Kč |
| 250 | 42,64272 Kč | 10 660,68 Kč |
| 500 | 42,12156 Kč | 21 060,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 38,62334 Kč | 231 740,04 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |

