
UJA1161ATK/0Z | |
|---|---|
DigiKey Part Number | 568-UJA1161ATK/0ZTR-ND - Tape & Reel (TR) 568-UJA1161ATK/0ZCT-ND - Cut Tape (CT) 568-UJA1161ATK/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJA1161ATK/0Z |
Description | IC TRANSCEIVER 1/1 14HVSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 14-HVSON (3x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | UJA1161ATK/0Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 30 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-HVSON (3x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,44000 Kč | 72,44 Kč |
| 10 | 54,46900 Kč | 544,69 Kč |
| 25 | 49,96680 Kč | 1 249,17 Kč |
| 100 | 45,00710 Kč | 4 500,71 Kč |
| 250 | 42,64272 Kč | 10 660,68 Kč |
| 500 | 42,12156 Kč | 21 060,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 38,62334 Kč | 231 740,04 Kč |
| Unit Price without VAT: | 72,44000 Kč |
|---|---|
| Unit Price with VAT: | 87,65240 Kč |

