
UJA1018TK,118 | |
|---|---|
DigiKey Part Number | UJA1018TK,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UJA1018TK,118 |
Description | IC TRANSCEIVER 1/1 16HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 16-HVSON (3.5x5.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 175 mV | |
Data Rate | - | |
Voltage - Supply | 4.9V ~ 5.1V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VDFN Exposed Pad | |
Supplier Device Package | 16-HVSON (3.5x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,21561 Kč | 102 646,83 Kč |
| 6 000 | 33,57094 Kč | 201 425,64 Kč |
| Unit Price without VAT: | 34,21561 Kč |
|---|---|
| Unit Price with VAT: | 41,40089 Kč |

