
| UDA1341TS/N1,518 | |
|---|---|
| DigiKey Part Number | 568-11943-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | UDA1341TS/N1,518 | 
| Description | IC AUDIO CODEC 20BIT 28SSOP | 
| Customer Reference | |
| Detailed Description | Stereo Audio Interface 20 b Serial 28-SSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UDA1341TS/N1,518 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NXP USA Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Type | Stereo Audio | |
| Data Interface | Serial | |
| Resolution (Bits) | 20 b | |
| Number of ADCs / DACs | 4 / 2 | |
| Sigma Delta | Yes | |
| S/N Ratio, ADCs / DACs (db) Typ | 100 / 100 | |
| Dynamic Range, ADCs / DACs (db) Typ | - | |
| Voltage - Supply, Analog | 2.4V ~ 3.6V | |
| Voltage - Supply, Digital | 2.4V ~ 3.6V | |
| Operating Temperature | -20°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
| Supplier Device Package | 28-SSOP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic