MMA6900 - Accelerometer, 2 Axis Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWRPI-MMA6900

DigiKey Part Number
TWRPI-MMA6900-ND
Manufacturer
Manufacturer Product Number
TWRPI-MMA6900
Description
BOARD MEMS FOR TOWER SYSTEM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
MMA6900 - Accelerometer, 2 Axis Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Accelerometer, 2 Axis
Sensing Range
±3.5g
Interface
SPI
Sensitivity
3.43mg/digit
Voltage - Supply
3.3V, 5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
MMA6900
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1689,57000 Kč689,57 Kč
Manufacturers Standard Package
Unit Price without VAT:689,57000 Kč
Unit Price with VAT:834,37970 Kč