
TWR-S08UNIV | |
|---|---|
DigiKey Part Number  | TWR-S08UNIV-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TWR-S08UNIV  | 
Description  | TOWER SYST TWR-RS08DC/TWR-S08DC  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | TWR-RS08DC, TWR-S08DC Tower System HCS08, RS08 HCS08, RS08 MCU 8-Bit Embedded Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Type  | MCU 8-Bit  | |
Core Processor  | HCS08, RS08  | |
Platform  | ||
Utilized IC / Part  | TWR-RS08DC, TWR-S08DC  | |
Mounting Type  | Socket  | |
Contents  | Board(s)  | |
Interconnect System  | -  | |
Suggested Programming Environment  | -  | |
Note  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 916,30000 Kč | 916,30 Kč | 
| Unit Price without VAT: | 916,30000 Kč | 
|---|---|
| Unit Price with VAT: | 1 108,72300 Kč | 

