
TWR-S08JE128-KIT | |
|---|---|
DigiKey Part Number | TWR-S08JE128-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TWR-S08JE128-KIT |
Description | TOWER SYSTEM MC9S08JE EVAL BRD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MC9S08JE Tower System Flexis™, HCS08 HCS08 MCU 8-Bit Embedded Evaluation Board |
Category | Core Processor HCS08 |
Mfr | Platform |
Series | Utilized IC / Part MC9S08JE |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s), Cable(s) |
Type MCU 8-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 761,58000 Kč | 3 761,58 Kč |
| Unit Price without VAT: | 3 761,58000 Kč |
|---|---|
| Unit Price with VAT: | 4 551,51180 Kč |

