MC9S08AC60 Tower System HCS08 HCS08 MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWR-S08DC-AC60

DigiKey Part Number
TWR-S08DC-AC60-ND
Manufacturer
Manufacturer Product Number
TWR-S08DC-AC60
Description
TOWER SYSTEM MC9S08AC60 EVAL BRD
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MC9S08AC60 Tower System HCS08 HCS08 MCU 8-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 8-Bit
Core Processor
HCS08
Platform
Utilized IC / Part
MC9S08AC60
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1349,83000 Kč349,83 Kč
Manufacturers Standard Package
Unit Price without VAT:349,83000 Kč
Unit Price with VAT:423,29430 Kč