MC9RS08KA8 Tower System RS08 RS08 MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWR-RS08DC-KA8

DigiKey Part Number
TWR-RS08DC-KA8-ND
Manufacturer
Manufacturer Product Number
TWR-RS08DC-KA8
Description
TOWER SYSTEM MC9RS08KA8 EVAL BRD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MC9RS08KA8 Tower System RS08 RS08 MCU 8-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 8-Bit
Core Processor
RS08
Platform
Utilized IC / Part
MC9RS08KA8
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1402,32000 Kč402,32 Kč
Manufacturers Standard Package
Unit Price without VAT:402,32000 Kč
Unit Price with VAT:486,80720 Kč