KV1x Tower System Kinetis ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KV1x Tower System Kinetis ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
TWR-KV11Z75M Back

TWR-KV11Z75M

DigiKey Part Number
TWR-KV11Z75M-ND
Manufacturer
Manufacturer Product Number
TWR-KV11Z75M
Description
TOWER SYSTEM KV1X EVAL BRD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
KV1x Tower System Kinetis ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Platform
Utilized IC / Part
KV1x
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
MCUXpresso
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 844,81000 Kč2 844,81 Kč
Manufacturers Standard Package
Unit Price without VAT:2 844,81000 Kč
Unit Price with VAT:3 442,22010 Kč