TWR-KM34Z75M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 3
Unit Price: 4 023,01000 Kč
Datasheet
Image for TWR-KM34Z75M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWR-KM34Z75M

DigiKey Part Number
TWR-KM34Z75M-ND
Manufacturer
Manufacturer Product Number
TWR-KM34Z75M
Description
TOWER SYSTEM KM3X EVAL BRD
Customer Reference
Detailed Description
KM3x Tower System Kinetis ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Platform
Utilized IC / Part
KM3x
Mounting Type
Fixed
Contents
Board(s), LCD
Interconnect System
-
Suggested Programming Environment
MCUXpresso
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes