
TWR-12311-KIT-EU | |
|---|---|
DigiKey Part Number | TWR-12311-KIT-EU-ND |
Manufacturer | |
Manufacturer Product Number | TWR-12311-KIT-EU |
Description | TOWER KIT FOR EUROPE |
Customer Reference | |
Detailed Description | Freescale Tower System - Transceiver, ISM 868MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Transceiver, ISM | |
Frequency | 868MHz | |
Contents | Board(s), Cable(s) | |
Antenna Type | - | |
Utilized IC / Part | Freescale Tower System | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 314,11000 Kč | 3 314,11 Kč |
| Unit Price without VAT: | 3 314,11000 Kč |
|---|---|
| Unit Price with VAT: | 4 010,07310 Kč |

