1/1 Transceiver Half CANbus 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJF1051T/3,118

DigiKey Part Number
568-11881-2-ND - Tape & Reel (TR)
568-11881-1-ND - Cut Tape (CT)
568-11881-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJF1051T/3,118
Description
IC TRANSCEIVER HALF 1/1 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
120 mV
Manufacturer
NXP USA Inc.
Data Rate
5Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SO
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 926
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1022,86700 Kč228,67 Kč
2520,73760 Kč518,44 Kč
10018,39840 Kč1 839,84 Kč
25017,28304 Kč4 320,76 Kč
50016,61152 Kč8 305,76 Kč
1 00016,42338 Kč16 423,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,77538 Kč39 438,45 Kč
5 00015,41673 Kč77 083,65 Kč
7 50015,23716 Kč114 278,70 Kč
12 50015,03826 Kč187 978,25 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč