1/1 Transceiver Half CANbus 14-HVSON (3x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1463ATK/0Z

DigiKey Part Number
568-TJA1463ATK/0ZTR-ND - Tape & Reel (TR)
568-TJA1463ATK/0ZCT-ND - Cut Tape (CT)
568-TJA1463ATK/0ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1463ATK/0Z
Description
IC TRANSCEIVER HALF 1/1 14HVSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 14-HVSON (3x4.5)
Datasheet
 Datasheet
EDA/CAD Models
TJA1463ATK/0Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
100 mV
Data Rate
8Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-HVSON (3x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 429
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1025,89100 Kč258,91 Kč
2523,52600 Kč588,15 Kč
10020,92030 Kč2 092,03 Kč
25019,67764 Kč4 919,41 Kč
50018,92928 Kč9 464,64 Kč
1 00018,81043 Kč18 810,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00017,51314 Kč105 078,84 Kč
12 00017,21206 Kč206 544,72 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč