1/1 Transceiver Half CANbus 8-HVSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1441BTK/0Z

DigiKey Part Number
568-TJA1441BTK/0ZTR-ND - Tape & Reel (TR)
568-TJA1441BTK/0ZCT-ND - Cut Tape (CT)
568-TJA1441BTK/0ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1441BTK/0Z
Description
IC TRANSCEIVER HALF 1/1 8HVSON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-HVSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TJA1441BTK/0Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
5Mbps
Manufacturer
NXP USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount
Number of Drivers/Receivers
1/1
Package / Case
8-VDFN Exposed Pad
Duplex
Half
Supplier Device Package
8-HVSON (3x3)
Receiver Hysteresis
50 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 614
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1024,27400 Kč242,74 Kč
2522,03960 Kč550,99 Kč
10019,58060 Kč1 958,06 Kč
25018,40600 Kč4 601,50 Kč
50017,69838 Kč8 849,19 Kč
1 00017,54131 Kč17 541,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 00016,35503 Kč98 130,18 Kč
12 00016,05946 Kč192 713,52 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč