
TJA1441AT/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1441AT/0ZTR-ND - Tape & Reel (TR) 568-TJA1441AT/0ZCT-ND - Cut Tape (CT) 568-TJA1441AT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1441AT/0Z |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TJA1441AT/0Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 24,96700 Kč | 249,67 Kč |
| 25 | 22,66960 Kč | 566,74 Kč |
| 100 | 20,14760 Kč | 2 014,76 Kč |
| 250 | 18,94440 Kč | 4 736,10 Kč |
| 500 | 18,21912 Kč | 9 109,56 Kč |
| 1 000 | 18,07781 Kč | 18 077,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,32184 Kč | 43 304,60 Kč |
| 5 000 | 16,93468 Kč | 84 673,40 Kč |
| 7 500 | 16,74078 Kč | 125 555,85 Kč |
| 12 500 | 16,54180 Kč | 206 772,50 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |




