
TJA1145TKJ | |
|---|---|
DigiKey Part Number | 568-13283-2-ND - Tape & Reel (TR) 568-13283-1-ND - Cut Tape (CT) 568-13283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1145TKJ |
Description | IC TRANSCEIVER FULL 1/1 14HVSON |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full CANbus 14-HVSON (3x4.5) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 200 mV |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Transceiver | Package / Case 14-VDFN Exposed Pad |
Protocol CANbus | Supplier Device Package 14-HVSON (3x4.5) |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJA1145ATK/0Z | NXP USA Inc. | 7 639 | 568-TJA1145ATK/0ZCT-ND | 64,25000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |

