TJA1124BHG/0Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1124AHG/1Z

DigiKey Part Number
568-TJA1124AHG/1ZTR-ND - Tape & Reel (TR)
568-TJA1124AHG/1ZCT-ND - Cut Tape (CT)
568-TJA1124AHG/1ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1124AHG/1Z
Description
IC TRANSCEIVER HALF 4/4 24DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Quad LIN Commander IC, up to 20kBd per channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LIN
Number of Drivers/Receivers
4/4
Duplex
Half
Data Rate
20kBaud
Voltage - Supply
5V ~ 28V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-DHVQFN (5.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 493
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,73000 Kč58,73 Kč
1041,89000 Kč418,90 Kč
2540,01200 Kč1 000,30 Kč
10038,13630 Kč3 813,63 Kč
25036,46872 Kč9 117,18 Kč
50035,21876 Kč17 609,38 Kč
1 00034,38518 Kč34 385,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00032,30130 Kč96 903,90 Kč
6 00031,21452 Kč187 287,12 Kč
Manufacturers Standard Package
Unit Price without VAT:58,73000 Kč
Unit Price with VAT:71,06330 Kč