
TJA1120-SDBS | |
|---|---|
DigiKey Part Number | 568-TJA1120-SDBS-ND |
Manufacturer | |
Manufacturer Product Number | TJA1120-SDBS |
Description | EVAL BOARD FOR TJA1120 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TJA1120 - Ethernet PHY Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Ethernet PHY | |
Embedded | No | |
Utilized IC / Part | TJA1120 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 062,10000 Kč | 5 062,10 Kč |
| Unit Price without VAT: | 5 062,10000 Kč |
|---|---|
| Unit Price with VAT: | 6 125,14100 Kč |


