
TJA1086HNJ | |
|---|---|
DigiKey Part Number | 568-13945-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJA1086HNJ |
Description | IC TRANSCEIVER FULL 1/1 44HVQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full FlexRay 44-HVQFN (9x9) |
Datasheet | Datasheet |
Category | Duplex Full |
Manufacturer NXP USA Inc. | Voltage - Supply 4.75V ~ 5.25V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 44-VQFN Exposed Pad |
Type Transceiver | Supplier Device Package 44-HVQFN (9x9) |
Protocol FlexRay | Base Product Number |
Number of Drivers/Receivers 1/1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 209,70178 Kč | 209 701,78 Kč |
| Unit Price without VAT: | 209,70178 Kč |
|---|---|
| Unit Price with VAT: | 253,73915 Kč |

