
TJA1086GHN/0Z | |
|---|---|
DigiKey Part Number | 568-13946-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJA1086GHN/0Z |
Description | IC TRANSCEIVER FULL 1/1 44HVQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full FlexRay 44-HVQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | FlexRay | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 44-VQFN Exposed Pad | |
Supplier Device Package | 44-HVQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 179,09740 Kč | 179 097,40 Kč |
| Unit Price without VAT: | 179,09740 Kč |
|---|---|
| Unit Price with VAT: | 216,70785 Kč |

