
TJA1085GHN/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1085GHN/0ZTR-ND - Tape & Reel (TR) 568-TJA1085GHN/0ZCT-ND - Cut Tape (CT) 568-TJA1085GHN/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1085GHN/0Z |
Description | IC TRANSCEIVER 4/4 44HVQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver FlexRay 44-HVQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | FlexRay | |
Number of Drivers/Receivers | 4/4 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75 ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-VQFN Exposed Pad | |
Supplier Device Package | 44-HVQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,09000 Kč | 330,09 Kč |
| 10 | 261,06800 Kč | 2 610,68 Kč |
| 25 | 243,85400 Kč | 6 096,35 Kč |
| 100 | 225,48910 Kč | 22 548,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 209,98798 Kč | 209 987,98 Kč |
| Unit Price without VAT: | 330,09000 Kč |
|---|---|
| Unit Price with VAT: | 399,40890 Kč |

