1/1 Transceiver FlexRay 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1083GTT/0Z

DigiKey Part Number
568-13948-2-ND - Tape & Reel (TR)
568-13948-1-ND - Cut Tape (CT)
568-13948-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1083GTT/0Z
Description
IC TRANSCEIVER 1/1 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver FlexRay 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
FlexRay
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
4.45V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 241
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
191,34000 Kč91,34 Kč
1069,20900 Kč692,09 Kč
2563,66600 Kč1 591,65 Kč
10057,57650 Kč5 757,65 Kč
25054,67124 Kč13 667,81 Kč
50054,52592 Kč27 262,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50050,92821 Kč127 320,52 Kč
Manufacturers Standard Package
Unit Price without VAT:91,34000 Kč
Unit Price with VAT:110,52140 Kč