
TJA1082TT,118 | |
|---|---|
DigiKey Part Number | 568-8754-2-ND - Tape & Reel (TR) 568-8754-1-ND - Cut Tape (CT) 568-8754-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1082TT,118 |
Description | IC INTERFACE SPECIALIZED 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Interface 14-TSSOP |
Datasheet | Datasheet |
Category | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Manufacturer NXP USA Inc. | Supplier Device Package 14-TSSOP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Mounting Type Surface Mount |
Interface FlexRay | Base Product Number |
Voltage - Supply 4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 10 | 96,73800 Kč | 967,38 Kč |
| 25 | 89,35080 Kč | 2 233,77 Kč |
| 100 | 81,23080 Kč | 8 123,08 Kč |
| 250 | 78,14196 Kč | 19 535,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 72,45637 Kč | 181 140,93 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |

