
TJA1044DT/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1044DT/0ZTR-ND - Tape & Reel (TR) 568-TJA1044DT/0ZCT-ND - Cut Tape (CT) 568-TJA1044DT/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1044DT/0Z |
Description | TJA1044DT/0Z |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 300 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,29000 Kč | 22,29 Kč |
| 10 | 16,78900 Kč | 167,89 Kč |
| 25 | 14,79760 Kč | 369,94 Kč |
| 100 | 11,75850 Kč | 1 175,85 Kč |
| 250 | 10,29668 Kč | 2 574,17 Kč |
| 500 | 9,10770 Kč | 4 553,85 Kč |
| 1 000 | 8,24868 Kč | 8 248,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,10536 Kč | 17 763,40 Kč |
| 5 000 | 6,67760 Kč | 33 388,00 Kč |
| 7 500 | 6,41336 Kč | 48 100,20 Kč |
| 12 500 | 6,36415 Kč | 79 551,88 Kč |
| 17 500 | 6,30878 Kč | 110 403,65 Kč |
| Unit Price without VAT: | 22,29000 Kč |
|---|---|
| Unit Price with VAT: | 26,97090 Kč |




