
TJA1042BTK/0J | |
|---|---|
DigiKey Part Number | 568-TJA1042BTK/0JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TJA1042BTK/0J |
Description | IC TRANSCEIVER HALF 1/1 8HVSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-HVSON (3x3) |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer NXP USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-VDFN Exposed Pad |
Duplex Half | Supplier Device Package 8-HVSON (3x3) |
Receiver Hysteresis 200 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 7,99681 Kč | 47 980,86 Kč |
| 12 000 | 7,83197 Kč | 93 983,64 Kč |
| 18 000 | 7,74945 Kč | 139 490,10 Kč |
| Unit Price without VAT: | 7,99681 Kč |
|---|---|
| Unit Price with VAT: | 9,67614 Kč |


