
TJA1029TK/20/1J | |
|---|---|
DigiKey Part Number | 568-14205-2-ND - Tape & Reel (TR) 568-14205-1-ND - Cut Tape (CT) 568-14205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1029TK/20/1J |
Description | IC TRANSCEIVER 1/1 8HVSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-HVSON (3x3) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 175 mV |
Manufacturer NXP USA Inc. | Voltage - Supply 5V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-VDFN Exposed Pad |
Protocol LINbus | Supplier Device Package 8-HVSON (3x3) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TJA1027TK/20/1J | NXP USA Inc. | 8 647 | 568-13612-1-ND | 26,88000 Kč | Parametric Equivalent |
| TJA1029TK,118 | NXP USA Inc. | 4 845 | 568-14206-1-ND | 24,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,59600 Kč | 175,96 Kč |
| 25 | 15,89960 Kč | 397,49 Kč |
| 100 | 14,04140 Kč | 1 404,14 Kč |
| 250 | 13,15568 Kč | 3 288,92 Kč |
| 500 | 12,62064 Kč | 6 310,32 Kč |
| 1 000 | 12,33989 Kč | 12 339,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 11,59181 Kč | 69 550,86 Kč |
| 12 000 | 11,36856 Kč | 136 422,72 Kč |
| 18 000 | 11,29146 Kč | 203 246,28 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |



