
TJA1029T,118 | |
|---|---|
DigiKey Part Number | 568-14410-2-ND - Tape & Reel (TR) 568-14410-1-ND - Cut Tape (CT) 568-14410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1029T,118 |
Description | IC TRANSCEIVER 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 175 mV | |
Data Rate | - | |
Voltage - Supply | 5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,59600 Kč | 175,96 Kč |
| 25 | 15,89960 Kč | 397,49 Kč |
| 100 | 14,04140 Kč | 1 404,14 Kč |
| 250 | 13,15568 Kč | 3 288,92 Kč |
| 500 | 12,62064 Kč | 6 310,32 Kč |
| 1 000 | 12,33989 Kč | 12 339,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,94358 Kč | 29 858,95 Kč |
| 5 000 | 11,65813 Kč | 58 290,65 Kč |
| 7 500 | 11,51511 Kč | 86 363,32 Kč |
| 12 500 | 11,35679 Kč | 141 959,88 Kč |
| 17 500 | 11,29146 Kč | 197 600,55 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

