
TJA1027T/20/1J | |
|---|---|
DigiKey Part Number | 568-15193-2-ND - Tape & Reel (TR) 568-15193-1-ND - Cut Tape (CT) 568-15193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1027T/20/1J |
Description | IC TRANSCEIVER 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TJA1027T/20/1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 175 mV | |
Data Rate | - | |
Voltage - Supply | 5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 20,32600 Kč | 203,26 Kč |
| 25 | 18,41120 Kč | 460,28 Kč |
| 100 | 16,30490 Kč | 1 630,49 Kč |
| 250 | 15,29832 Kč | 3 824,58 Kč |
| 500 | 14,69146 Kč | 7 345,73 Kč |
| 1 000 | 14,45397 Kč | 14 453,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,93024 Kč | 34 825,60 Kč |
| 5 000 | 13,60641 Kč | 68 032,05 Kč |
| 7 500 | 13,44421 Kč | 100 831,57 Kč |
| 12 500 | 13,26454 Kč | 165 806,75 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |


