
TEA2208DB1576 | |
|---|---|
DigiKey Part Number | 568-TEA2208DB1576-ND |
Manufacturer | |
Manufacturer Product Number | TEA2208DB1576 |
Description | EVAL BOARD FOR TEA2208T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TEA2208T - Rectifier Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Rectifier Controller | |
Embedded | No | |
Utilized IC / Part | TEA2208T | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 603,60000 Kč | 4 603,60 Kč |
| Unit Price without VAT: | 4 603,60000 Kč |
|---|---|
| Unit Price with VAT: | 5 570,35600 Kč |


