



TEA1999TK/2J | |
|---|---|
DigiKey Part Number | 568-15285-2-ND - Tape & Reel (TR) 568-15285-1-ND - Cut Tape (CT) 568-15285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA1999TK/2J |
Description | IC CTRLR SYNC RECT HVSON8 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Active/Synchronous Rectification Controller 8-HVSON (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Active/Synchronous Rectification Controller | |
Voltage - Input | - | |
Voltage - Supply | 0V ~ 21V | |
Current - Supply | 250 µA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,98700 Kč | 169,87 Kč |
| 25 | 15,34520 Kč | 383,63 Kč |
| 100 | 13,54580 Kč | 1 354,58 Kč |
| 250 | 12,68448 Kč | 3 171,12 Kč |
| 500 | 12,16624 Kč | 6 083,12 Kč |
| 1 000 | 11,87731 Kč | 11 877,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 10,95012 Kč | 131 401,44 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

