Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA1995T/1J

DigiKey Part Number
568-13267-2-ND - Tape & Reel (TR)
568-13267-1-ND - Cut Tape (CT)
568-13267-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEA1995T/1J
Description
IC CTRLR SYNC RECT 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller, Synchronous Rectifier
Voltage - Input
-
Voltage - Supply
38V
Current - Supply
160 µA
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 049
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,40000 Kč29,40 Kč
1021,41800 Kč214,18 Kč
2519,41880 Kč485,47 Kč
10017,20790 Kč1 720,79 Kč
25016,15420 Kč4 038,55 Kč
50015,51920 Kč7 759,60 Kč
1 00015,30208 Kč15 302,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,72556 Kč36 813,90 Kč
5 00014,38665 Kč71 933,25 Kč
7 50014,21691 Kč106 626,82 Kč
12 50014,02880 Kč175 360,00 Kč
Manufacturers Standard Package
Unit Price without VAT:29,40000 Kč
Unit Price with VAT:35,57400 Kč